TAIYO YUDENBRC2518T2R2MInductor Surface Mount
Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 1A 0.156Ohm DCR 1007 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 1M | |
| 1 | |
| 1.8 | |
| 0.156 | |
| 200M | |
| 2 | |
| 1007 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2 | |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

