TAIYO YUDENBRC2016T1R0MInductor Surface Mount
Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 1.1A 0.1105Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 1u | |
| 20% | |
| 100K | |
| 1.1 | |
| 1.35 | |
| 0.1105 | |
| 450M | |
| 2 | |
| 0806 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

