Reduced Price
TAIYO YUDENBRC2016T100MInductor Surface Mount
Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 0.52A 0.52Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 0.52 | |
| 0.45 | |
| 0.52 | |
| 35M | |
| 2 | |
| 0806 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
