25-50% Off
TAIYO YUDENBRC1608TR56MInductor Surface Mount
Inductor Power Chip Wirewound 0.56uH 20% 7.96MHz Ferrite 0.76A 0.1235Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 0.56u | |
| 20% | |
| 7.96M | |
| 0.76 | |
| 1.15 | |
| 0.1235 | |
| 170M | |
| 2 | |
| 0603 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

