50-75% Off
ROHM SemiconductorBR93G46NUX-3ATTREEPROM
EEPROM Serial-3Wire 1K-bit 64 x 16 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| BR93G46NUX-3ATTR | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 64x16 | |
| Yes | |
| 40(Min) | |
| 200 | |
| 3 | |
| Serial-3Wire | |
| 1.7 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1.7 to 5.5 | |
| 3 | |
| -40 | |
| 85 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON-X EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

