ROHM SemiconductorBR93A76RF-WME2EEPROM
EEPROM Serial-3Wire 8K-bit 512 x 16 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 8K | |
| 512x16 | |
| Yes | |
| 40(Min) | |
| 200 | |
| 2 | |
| Serial-3Wire | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 4.5 | |
| -40 | |
| 105 | |
| Automotive | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

