ROHM SemiconductorBR93A46RFJ-WME2EEPROM
EEPROM Serial-3Wire 1K-bit 64 x 16 3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 1K | |
| 64x16 | |
| Yes | |
| 40(Min) | |
| 200 | |
| 2 | |
| Serial-3Wire | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 4.5 | |
| -40 | |
| 105 | |
| Automotive | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP-J |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

