American Power ConversionBR900GIUninterruptible Power Supply Systems - UPS
UPS Line Interactive Enclosed 230V 540W 900VA
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| AC/AC | |
| 540 | |
| 900 | |
| 230 | |
| Stepped Sine Wave | |
| 230 | |
| 156 to 300 | |
| 50|60 | |
| 50|60 | |
| 98.6 | |
| IEC-320 C14 | |
| (4) IEC 320 C13/(4) IEC 320 C13/(2) IEC Jumpers | |
| 4 | |
| 8 | |
| DB-9 RS-232/USB | |
| 0 | |
| 40 | |
| 10720 | |
| Mounting | Desktop |
| Package Height | 250(Max) mm |
| Package Width | 100(Max) mm |
| Package Length | 382(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

