GeneSiC SemiconductorBR88Bridge Rectifiers
Rectifier Bridge Diode Single 800V 8A 4-Pin Case BR-8
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 8 | |
| 560 | |
| 125 | |
| 1.1@4A | |
| 10 | |
| -65 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 7.5(Max) |
| Package Width | 19.6(Max) |
| Package Length | 19.6(Max) |
| PCB changed | 4 |
| Supplier Package | Case BR-8 |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

