50-75% Off

Stackpole Electronics, IncBR3FB50L0Resistor Fixed Single-Through Hole

Res 0.05 Ohm 1% 3W ±20ppm/°C Bare Metal RDL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the BR3FB50L0 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This durable part has a power rating of 3 W. This product has a resistance value of 50m Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The BR3FB50L0 part has a radial termination style. This product is 16.95 mm long, 15.3 mm tall and 1.65 mm deep. It has a tolerance of 1%. This product's terminal pitch is 15.3 mm.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.07Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Mexico
      • In Stock: 1 part
      • Price: $0.0697

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.