50-75% Off
ROHM SemiconductorBR25G320FVT-3GE2EEPROM
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
| Compliant | |
| EAR99 | |
| NRND | |
| BR25G320FVT-3GE2 | |
| Automotive | No |
| PPAP | No |
| 32K | |
| 4Kx8 | |
| Yes | |
| 100(Min) | |
| 125 | |
| 20 | |
| Serial-SPI | |
| 1.6 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 8 | |
| -40 | |
| 85 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP-B |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

