American Power ConversionBR1200GIUninterruptible Power Supply Systems - UPS
UPS Line Interactive Tower 230V 720W 1200VA
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| AC/AC | |
| 720 | |
| 1200 | |
| 230 | |
| Stepped Sine Wave | |
| 230 | |
| 156 to 300 | |
| 50|60 | |
| 50|60 | |
| IEC 60320 C13 | |
| (5) IEC 60320 C13/(5) IEC 60320 C13/(2) IEC Jumpers | |
| 8 | |
| RS-232/USB | |
| 0 | |
| 40 | |
| 11600 | |
| Package Height | 301(Max) mm |
| Package Width | 112(Max) mm |
| Package Length | 380(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

