| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.30.00.80 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Maximum Breakover Voltage (V) | 36 |
| Maximum Breakover Voltage Symmetry (V) | 3 |
| Maximum Breakover Current (mA) | 0.05 |
| Maximum Power Dissipation (mW) | 150 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Diameter | 1.45 mm |
| Mounting | Surface Mount |
| Package Length | 3.5 mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| Pin Count | 2 |
| Lead Shape | No Lead |