Batteries
BR-3032/BN
Lithium Poly Carbon Monofluoride Battery Coin 3V 500mAh Primary
Panasonic IndustryProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.5
Chemistry
Lithium Poly Carbon Monofluoride
Number of Cells
1
Minimum Operating Temperature (°C)
-30
Memory Effect
Yes
Maximum Operating Temperature (°C)
85
Sealed
Yes
Product Weight (g)
5.7
Diameter
30
Package Height
3.2
PCB changed
2
Pin Count
2