Batteries
BR-2/3ASSPN
Battery-Cylindrical Lithium Poly-Carbon Monofluoride 3V 1.2Ah 33.5mm-LG 17mm-DIA
Panasonic IndustryProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Cylindrical
Voltage (V)
3
Capacity (Ah)
1.2
Chemistry
Lithium Poly Carbon Monofluoride
Number of Cells
1
Termination Style
Pressure Contact
Minimum Operating Temperature (°C)
-40
Memory Effect
No
Maximum Operating Temperature (°C)
85
Sealed
No
Product Weight (g)
13.5