Panasonic IndustryBR-2330/HENBatteries
Lithium Poly Carbon Monofluoride Battery Coin 3V 255mAh Primary Through Hole
| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8506.50.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Primary | |
| Non-Rechargeable | |
| Coin | |
| 3 | |
| 0.255 | |
| Lithium Poly Carbon Monofluoride | |
| 1 | |
| -30 | |
| High Voltage|High Energy Density|Light Weight | |
| Yes | |
| 80 | |
| Yes | |
| 3.2 | |
| Diameter | 23(Max) |
| Mounting | Through Hole |
| Package Height | 3(Max) |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
