Batteries
BR-1225/VCN
Lithium Poly Carbon Monofluoride Battery Coin 3V 48mAh Primary
Panasonic IndustryProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.048
Chemistry
Lithium Poly Carbon Monofluoride
Number of Cells
1
Termination Style
PC Pins
Minimum Operating Temperature (°C)
-30
Memory Effect
No
Maximum Operating Temperature (°C)
80
IEC Designation
BR1225
Sealed
Yes
Product Weight (g)
0.8
Diameter
12.6
Package Height
2.45
PCB changed
2
Pin Count
2
Lead Shape
PC Pins

