Batteries
BR-1225A/HBN
Lithium Poly Carbon Monofluoride Battery Coin 3V 48mAh Primary Through Hole
Panasonic IndustryProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
BR-1225A/HBN
Automotive
Yes
PPAP
No
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.048
Chemistry
Lithium Poly Carbon Monofluoride
Number of Cells
1
Termination Style
PC Pins
Minimum Operating Temperature (°C)
-40
Special Features
High Temperature
Memory Effect
No
Maximum Operating Temperature (°C)
125
Sealed
Yes
Diameter
22.6
Mounting
Through Hole
Package Height
2.45
PCB changed
2
Pin Count
2
Lead Shape
Through Hole
Order Quantity

