Arrow Electronic Components Online
Batteries

BR-1225A/HAN

Lithium Poly Carbon Monofluoride Battery Coin 3V 48mAh Primary

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8506.50.00.00
  • Automotive
    Yes
  • PPAP
    No
  • Battery Type
    Primary
  • Non-Rechargeable/Rechargeable
    Non-Rechargeable
  • Shape
    Coin
  • Voltage (V)
    3
  • Capacity (Ah)
    0.048
  • Chemistry
    Lithium Poly Carbon Monofluoride
  • Number of Cells
    1
  • Minimum Operating Temperature (°C)
    -40
  • Special Features
    High Energy Density
  • Memory Effect
    No
  • Maximum Operating Temperature (°C)
    125
  • Sealed
    No
  • Diameter
    12.6
  • Package Height
    2.45
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources