Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Fuel Gauge | |
Li-Ion|Li-Pol | |
0.4(Typ) | |
2.2 | |
26 | |
26(Max) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 2.6(Max) |
PCB changed | 12 |
Standard Package Name | SON |
Supplier Package | VSON EP |
12 | |
Lead Shape | No Lead |
Protect your batteries from operating outside its safe operating area with this smart switching diode BQ78Z100DRZT charge controller from Texas Instruments. Its output produces a current of 75000 mA. With an output that has a voltage of 3000 V, this is power management at its best. This device has a maximum of 32460 V. This device runs on Single. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 180 °C.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.