| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion|Li-Pol | |
| 0.75 | |
| 7 | |
| 50 | |
| 1.2|0.975 | |
| 1388 | |
| -40 | |
| 100 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.79(Max) - 0.2(Min) |
| Package Width | 7.59(Max) |
| Package Length | 16(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 48 | |
| Lead Shape | Gull-wing |
This smart battery protection BQ77PL900DL charge controller from Texas Instruments protects your batteries from operating outside its safe operating area. With an output that has a voltage of 1.2|0.975 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This battery gauge has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 50 V. This device runs on Li-Ion|Li-Pol.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

