| Compliant | |
| EAR99 | |
| Active | |
| BQ7790505PWR | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion|Li-Pol | |
| 0.006(Typ) | |
| 3 | |
| 25 | |
| 0 to 16 | |
| 1(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

