| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion | |
| 0.001(Typ) | |
| 3 | |
| 25 | |
| -0.3 to 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Integrating this overvoltage protection device BQ771801DPJR charge controller from Texas Instruments can significantly reduce the complexity and component count of a battery powered system. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 110 °C. This device runs on Li-Ion Pack. This device has a minimum operating supply voltage of 3 V and a maximum of 25 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

