| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Battery Protection | |
| Li-Ion | |
| 0.001(Typ) | |
| 3 | |
| 20 | |
| -0.3 to 30 | |
| 14 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
This overvoltage protection device BQ771604DPJT charge controller from Texas Instruments is an electronic system that manages a set of batteries by protecting the battery from harmful environmental factors, making sure it operates within its safe operating area, and monitoring its state. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This battery gauge has an operating temperature range of -40 °C to 110 °C. This device runs on Li-Ion Pack. This device has a minimum operating supply voltage of 3 V and a maximum of 20 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

