| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Balancer|Battery Monitoring | |
| Li-FePO4|Li-Ion | |
| 0.195 | |
| 6 | |
| 25 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 30 | |
| Lead Shape | Gull-wing |
This smart battery monitoring BQ7693006DBTR charge controller from Texas Instruments operates to optimize your battery's performance. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 6 V and a maximum of 25 V. This device runs on Li-Ion.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

