| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Balancer|Battery Monitoring | |
| Li-FePO4|Li-Ion | |
| 0.195 | |
| 6 | |
| 25 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 30 | |
| Lead Shape | Gull-wing |
Use this battery monitoring BQ7693003DBT charge controller from Texas Instruments to control the environment of your batteries. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 6 V and a maximum of 25 V. This device runs on Li-Ion. This battery gauge has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

