| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| Single | |
| Internal | |
| 4.16 to 4.22 | |
| 1.5 | |
| 4 | |
| 10 | |
| Qi v1.1 | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) mm |
| Package Width | 1.91(Max) mm |
| Package Length | 3.04(Max) mm |
| PCB changed | 28 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 28 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

