| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Receiver | |
| Single | |
| Internal | |
| 4.5 to 10 | |
| 2 | |
| 10 | |
| 20 | |
| Qi v1.1 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 2.87(Max) |
| Package Length | 3.59(Max) |
| PCB changed | 42 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 42 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
