| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Receiver | |
| Single | |
| External | |
| 7 | |
| 1.5 | |
| 5 | |
| 4 | |
| 10 | |
| Qi v1.1/PMA | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 1.88 |
| Package Length | 3 |
| PCB changed | 28 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 28 | |
| Lead Shape | Ball |
Charge your electronic devices wirelessly using Texas Instruments' BQ51010BYFPT wireless charging device! With an output that has a voltage of 7 V and maximum output power of 5 W, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage of at least 4 V and no higher than 10 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This wireless charger has an operating temperature range of -40 °C to 85 °C. This item should be stored between -65 °C and 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
