| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Receiver|Transmitter | |
| 5.01 | |
| 0.75 | |
| 2.5 | |
| 20 | |
| Qi v1.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 1.91(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 28 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 28 | |
| Lead Shape | Ball |
This BQ51003YFPT specialized power IC manufactured by Texas Instruments will exceed your power needs. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB PWM controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

