| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Transmitter |
| Mode of Operation | Single |
| Controller Type | External |
| Output Voltage (V) | 3 |
| Maximum Output Current (A) | 0.021 |
| Minimum Input Voltage (V) | 4.5 |
| Typical Input Voltage (V) | 5 |
| Maximum Input Voltage (V) | 5.5 |
| Wireless Power Standard | Qi v1.2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |