| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Clock/Calendar/Alarm/Battery Backup/NV SRAM Control |
| User RAM (byte) | 16 |
| Time Format | HH:MM:SS |
| Date Format | DW:DM:M:Y |
| Bus Type | Parallel |
| Maximum Access Time (ns) | 150 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 28 |
| Lead Shape | Gull-wing |