| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Battery Backup/NV SRAM Control | |
| 16 | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Parallel | |
| 150 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.52 |
| Package Width | 8.56 |
| Package Length | 18.1 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

