| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Timer/Interrupt | |
| 114 | |
| HH:MM:SS|Binary | |
| DW:DM:M:Y|Binary | |
| Multiplexed | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -20 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 9.91(Max) mm |
| Package Width | 18.8(Max) mm |
| Package Length | 33.91(Max) mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 24 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
