| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Pol|Li-Ion | |
| 0.004(Typ) | |
| 1.5 | |
| 28 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 1.55(Max) |
| Package Length | 1.55(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON |
| 6 | |
| Lead Shape | No Lead |
Control the environment of your batteries with this battery protection BQ29700DSER charge controller from Texas Instruments. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device runs on Li-Ion|Li-Pol. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

