| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion | |
| 0.003 | |
| 4 | |
| 25 | |
| 2 | |
| 412 | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 2.9(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 8 | |
| Lead Shape | Gull-wing |
Do you need to supervise the current flow into your batteries? Then this battery protection BQ29410DCTR charge controller from Texas Instruments is perfect for you! With an output that has a voltage of 2 V, this is power management at its best. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This battery gauge has an operating temperature range of -40 °C to 110 °C. This device has a minimum operating supply voltage of 4 V and a maximum of 25 V. This device runs on Li-Ion.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

