| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fuel Gauge | |
| Li-Ion|Li-Pol | |
| 0.118(Typ) | |
| 2.45 | |
| 4.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) |
| Package Width | 1.96 |
| Package Length | 2.61 |
| PCB changed | 15 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 15 | |
| Lead Shape | Ball |
Integrating this fuel gauge BQ27532YZFT-G1 charge controller from Texas Instruments can significantly reduce the complexity and component count of a battery powered system. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2.8 V and a maximum of 4.5 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

