| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fuel Gauge | |
| Li-Ion|Li-Pol | |
| 0.118(Typ) | |
| 2.45 | |
| 4.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) |
| Package Width | 1.96 |
| Package Length | 2.61 |
| PCB changed | 15 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 15 | |
| Lead Shape | Ball |
This fuel gauge BQ27532YZFR-G1 charge controller from Texas Instruments will keep your battery safe by monitoring the state of the battery, calculating data, and optimizing the performance. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion. This device has a minimum operating supply voltage of 2.8 V and a maximum of 4.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

