Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Fuel Gauge | |
Li-Ion|Li-Pol | |
0.114(Typ) | |
2.4 | |
2.5 | |
2.6 | |
1100 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.38 |
Package Width | 1.8 |
Package Length | 2.3 |
PCB changed | 12 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
12 | |
Lead Shape | Ball |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.