| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuel Gauge | |
| Li-Ion|Li-Pol | |
| 0.093(Typ) | |
| -0.3 | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 2.6(Max) |
| PCB changed | 12 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 12 | |
| Lead Shape | No Lead |
Control the environment of your batteries with this fuel gauge BQ27441DRZT-G1A charge controller from Texas Instruments. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device runs on LiCoO2. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of -0.3 V and a maximum of 6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

