Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Fuel Gauge | |
Li-Pol|Li-Ion | |
0.09 | |
2.6 | |
4.5 | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
10 | |
Lead Shape | No Lead |
This gas gauge BQ27210DRKR charge controller from Texas Instruments performs various functions such as battery charging, detecting when external power is present, and determining safe operating temperatures. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This battery gauge has an operating temperature range of -20 °C to 70 °C. This device has a minimum operating supply voltage of 2.6 V and a maximum of 4.5 V. This device runs on Li-Ion|Li-Pol.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.