| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 3250 | |
| 3.9 | |
| 14 | |
| 3.84 to 4.6 | |
| 3000(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 24 | |
| Lead Shape | No Lead |
Do you need to supervise the current flow into your batteries? Then this battery charger BQ25896RTWT charge controller from Texas Instruments is perfect for you! Its output produces a current of 3000(Max) mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 3.9 V and a maximum of 19 V. This device runs on Li-Ion|Li-Pol.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

