| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Linear Battery Charger |
| Battery Type | Li-Ion|Li-Pol |
| Maximum Supply Current (mA) | 1(Typ) |
| Minimum Operating Supply Voltage (V) | 3.4 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 20 |
| Output Voltage (V) | 4.2 |
| Output Current (mA) | 300(Max) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.3(Max) |
| Package Width | 2.5(Max) |
| Package Length | 2.56(Max) |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 25 |
| Lead Shape | Ball |