| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-FePO4 | |
| 1000 | |
| 3.75 | |
| 28 | |
| 3.5 | |
| 1000(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 10 | |
| Lead Shape | No Lead |
Do you need to supervise the current flow into your batteries? Then this battery charger BQ25071DQCT charge controller from Texas Instruments is perfect for you! With an output that has a voltage of -0.3 to 7 V, this is power management at its best. Its output produces a current of 1000(Max) mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 3.75 V and a maximum of 10.2 V. This device runs on Li-Ion|Li-FePO4. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

