| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger Controller | |
| Lead-Acid|Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH | |
| 4.5 | |
| 24 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 28 | |
| Lead Shape | No Lead |
Do you need to supervise the current flow into your batteries? Then this battery charge BQ24780SRUYR charge controller from Texas Instruments is perfect for you! This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device runs on Li-Ion|Li-Pol. This device has a maximum of 24 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

