| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger Controller | |
| Lead-Acid|Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH | |
| 7 | |
| 24 | |
| 1.024 to 19.2 | |
| 10000(Max) | |
| -40 | |
| 155 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 7 |
| Package Length | 3.5 |
| PCB changed | 34 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 34 | |
| Lead Shape | No Lead |
Easily reduce the complexity and component count of your battery powered system with this battery charger BQ24765RUVT charge controller from Texas Instruments. Its output produces a current of 8064(Max) mA. With an output that has a voltage of 1.024 to 19.2 V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 7 V and a maximum of 24 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

