| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 8 | |
| 24 | |
| 8 to 18.048 | |
| 10000(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.15(Max) mm |
| Package Length | 5.15(Max) mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 28 | |
| Lead Shape | No Lead |
Monitoring the state of your batteries has never been easier with this battery charger BQ24753ARHDT charge controller from Texas Instruments. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 8 V and a maximum of 24 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device runs on Li-Ion|Li-Pol.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

