| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 5 | |
| 24 | |
| 8 to 18.048 | |
| 10000(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 28 | |
| Lead Shape | No Lead |
This battery charger BQ24750ARHDT charge controller from Texas Instruments is an electronic system that manages a set of batteries by protecting the battery from harmful environmental factors, making sure it operates within its safe operating area, and monitoring its state. Its output produces a current of 10000(Max) mA. With an output that has a voltage of 8 to 18.048 V, this is power management at its best. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 155 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 24 V. This device runs on Li-Ion.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

