| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Charger | |
| Lead-Acid|Li-Ion|Li-Pol|NiCd|NiMH | |
| 7 | |
| 24 | |
| 1.024 to 19.2 | |
| 8064(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.15(Max) mm |
| Package Length | 5.15(Max) mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

