| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 4.5 | |
| 24 | |
| 1.024 to 19.2 | |
| 8000(Max) | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 3.65(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
Protect your batteries from operating outside its safe operating area with this smart charge BQ24707RGRR charge controller from Texas Instruments. Its output produces a current of 8000(Max) mA. With an output that has a voltage of 1.024 to 19.2 V, this is power management at its best. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device runs on Li-Ion. This battery gauge has a minimum operating temperature of 0 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 24 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

